Blickle 583070 BEX-POEV 125KD-SG S/Steel Fixed Castor - Wheel Ø 125mm

MPN
583070
Brand
Blickle
EAN-13
2050001274038
Order Code
49-4898
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.08
10+ £28.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This BEX-POEV 125KD-SG fixed castor and wheel from Blickle features a Ø 125mm wheel with stainless steel castor and top plate fitting.

The bracket is made of pressed high-quality, chromium-nickel stainless steel with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and additional ball bearing seals. The centre of the wheel is made of high-quality, impact-resistant nylon.


  • Grey tread colour
  • "Blickle EasyRoll" tyre
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • 0.79kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Ball bearing type
  • Manufacturer's part 583070
Type Fixed castor
Diameter 125mm
Load Capacity 150kg
Tread Material Rubber
Colour Grey
Width 40mm

Reviews

Be the first to submit a review

Trustpilot