Blickle 574384 LKRXA-TPA 101G-11 S/Steel Light Duty Swivel Castor Ø 100mm

MPN
574384
Brand
Blickle
EAN-13
4047526574383
Order Code
49-4857

Discontinued


This LKRXA-TPA 101G-11 light duty swivel castor and wheel from Blickle features a Ø 100mm wheel with a stainless steel light duty swivel castor and bolt hole fitting.

The bracket is made of high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head, along with a strong central kingpin and ball protection by the special top plate and ball disc design. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The wheel has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Grey tread colour
  • Ø 100mm wheel
  • 32mm T2 wheel width
  • 110kg load capacity
  • 133mm height
  • Ø 57mm plate
  • 40mm (F) offset swivel castor
  • 0.474kg unit weight
  • Bolt hole Ø 13mm
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore bearing type
  • Manufacturer's part 574384
Type Swivel castor
Diameter 100mm
Load Capacity 110kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

Trustpilot