Blickle 558544 POEV 125/10K Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 125mm

MPN
558544
Brand
Blickle
EAN-13
4047526558543
Order Code
49-5549

Discontinued


This black POEV 125/10K heavy duty nylon wheel with rubber tyre Ø 125mm from Blickle delivers high operational comfort, low-noise operation, low rolling resistance and good floor preservation. Manufactured with high-quality elastic solid rubber in smooth rolling quality, along with an impact-resistant, nylon wheel centre which is vulcanised.


  • Black tread colour
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • 250kg load capacity
  • 0.394kg unit weight
  • Ø 10mm axle bore
  • 46mm hub length
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Ball bearing type
  • Manufacturer's part 558544
Type Wheel
Diameter 125mm
Load Capacity 250kg
Tread Material Rubber
Width 40mm

Trustpilot