Blickle 558361 PHN 100/12G Heat Resistant TempLine® Wheel - Wheel Ø 100mm

MPN
558361
Brand
Blickle
EAN-13
4047526558369
Order Code
49-4828
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.53
10+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 01/12/2026

This PHN 100/12G heat resistant TempLine® wheel from Blickle measures Ø 100mm and features a tyre and running tread made of phenolic resin. Designed for very high static load capacity, while producing a smooth running performance on even floors.


  • TempLine® Classic thermoset wheel
  • Ø 100mm wheel
  • Ø 12mm axle bore
  • 30mm T2 wheel width
  • 45mm T1 hub length
  • 125kg load capacity
  • 0.231kg unit weight
  • -35°C to 260°C temperature range
  • Tread and tyre hardness 90° shore D
  • Plain bore bearing type
  • Manufacturer's part 558361
Type Wheel
Diameter 100mm
Load Capacity 125kg
Tread Material Phenolic resin
Width 30mm

Reviews

Be the first to submit a review

Trustpilot