Blickle 481457 LE-PO 75G-FI Pressed Steel Swivel Castor - Wheel Ø 75mm

MPN
481457
Brand
Blickle
EAN-13
2050000316371
Order Code
49-5567
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

This LE-PO 75G-FI swivel castor and wheel from Blickle features a Ø 75mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake.

Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel has been manufactured with high-quality, impact-resistant nylon and offers excellent rolling resistance.


  • White tread colour
  • Ø 75mm wheel
  • "Stop-fix" brake
  • 32mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 38mm swivel lead (F)
  • 100mm height
  • 100 x 85mm plate
  • 0.588kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Plain bore bearing type
  • Manufacturer's part 481457
Type Swivel castor
Diameter 75mm
Load Capacity 150kg
Tread Material Nylon
Colour Natural white
Width 32mm

Reviews

Be the first to submit a review

Trustpilot