Blickle 470187 PO 200x50/25-50K Nylon Tyres - Wheel Ø 200mm

MPN
470187
Brand
Blickle
EAN-13
2050000360336
Order Code
49-5633
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This PO 200x50/25-50K nylon tyre and wheel Ø 200mm from Blickle has been designed for pallet trucks, stackers and other forklift trucks. The tyre and running tread are made of high-quality, impact-resistant nylon.


  • Natural white tread colour
  • Ø 200 mm wheel
  • 50mm tread width (T2)
  • 600kg load capacity
  • 6005ZZ ball bearing
  • Ø 25mm axle bore
  • 60mm hub length (T1)
  • 50mm clamping length (T5)
  • 0.918kg unit weight
  • 25°C to 80 °C temperature range
  • Tread and tire hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 470187
Type Wheel
Diameter 200mm
Load Capacity 600kg
Tread Material Nylon
Width 50mm

Reviews

Be the first to submit a review

Trustpilot