Blickle 46714 B-PO 75G Pressed Steel Fixed Castor - Wheel Ø 75mm

MPN
46714
Brand
Blickle
EAN-13
2050000316357
Order Code
49-5566
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.50 £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

This B-PO 75G fixed castor and wheel from Blickle features a Ø 75mm wheel with pressed steel castor and top plate fitting.

The bracket is made of pressed steel with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel has been manufactured with high-quality, impact-resistant nylon and offers excellent rolling resistance.


  • White tread colour
  • Ø 75mm wheel
  • 32mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 100mm height
  • 100 x 85mm plate
  • 0.317kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Plain bore bearing type
  • Manufacturer's part 46714
Type Fixed castor
Diameter 75mm
Load Capacity 150kg
Tread Material Nylon
Colour Natural white
Width 32mm

Reviews

Be the first to submit a review

Trustpilot