Blickle 380204 BPA-TPA 50G Light Duty Pressed Steel Fixed Castor - Wheel Ø 50mm

MPN
380204
Brand
Blickle
EAN-13
2050000316364
Order Code
49-5587
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

This BPA-TPA 50G light duty fixed castor and wheel from Blickle features a Ø 50mm wheel with pressed steel castor and top plate fitting.

The bracket is fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The wheel has a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation. The wheel centre is made of high-grade, impact-resistant polypropylene.


  • Grey tread colour
  • Ø 50mm wheel
  • 19mm T2 wheel width
  • Ø 6.2mm bolt hole
  • 38 x 38/48 x 48mm bolt hole spacing
  • 50kg load capacity
  • 71mm height
  • 60 x 60mm plate
  • 0.14kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
  • Manufacturer's part 380204
Type Fixed castor
Diameter 50mm
Load Capacity 50kg
Tread Material Thermoplastic rubber elastomer
Colour Grey
Width 19mm

Reviews

Be the first to submit a review

Trustpilot