Blickle 359240 LE-VE 80R-FI Pressed Steel Swivel Castor - Wheel Ø 80mm

MPN
359240
Brand
Blickle
EAN-13
2050000316685
Order Code
49-5607
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.65
10+ £12.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This LE-VE 80R-FI swivel castor and wheel from Blickle features a Ø 80mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 80mm wheel
  • "Stop-fix" brake
  • 25mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 50kg load capacity
  • 38mm swivel lead (F)
  • 102mm height
  • 100 x 85mm plate
  • 0.69kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 359240
Type Swivel castor
Diameter 80mm
Load Capacity 50kg
Tread Material Rubber
Colour Black
Width 25mm

Reviews

Be the first to submit a review

Trustpilot