Blickle 344390 BPA-TPA 75G Light Duty Fixed Castor - Wheel Ø 75mm

MPN
344390
Brand
Blickle
EAN-13
2050000316425
Order Code
49-5590
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

This BPA-TPA 75G light duty fixed castor and wheel from Blickle features a Ø 75mm wheel with pressed steel castor and top plate fitting.

The bracket is fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The wheel has a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation. The wheel centre is made of high-grade, impact-resistant polypropylene.


  • Grey tread colour
  • Ø 75mm wheel
  • 25mm T2 wheel width
  • Ø 6.2mm bolt hole
  • 38 x 38/48 x 48mm bolt hole spacing
  • 75kg load capacity
  • 100mm height
  • 60 x 60mm plate
  • 0.204kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
  • Manufacturer's part 344390
Type Fixed castor
Diameter 75mm
Load Capacity 75kg
Tread Material Thermoplastic rubber elastomer
Colour Grey
Width 25mm

Reviews

Be the first to submit a review

Trustpilot