Blickle 318519 B-PO 125G Pressed Steel Fixed Castor - Wheel Ø 125mm

MPN
318519
Brand
Blickle
EAN-13
2050000316470
Order Code
49-5572
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

This B-PO 125G fixed castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor and top plate fitting.

The bracket is made of pressed steel with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel has been manufactured with high-quality, impact-resistant nylon and offers excellent rolling resistance.


  • White tread colour
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 200kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • 0.652kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Plain bore bearing type
  • Manufacturer's part 318519
Type Fixed wheel
Diameter 125mm
Tread Material Nylon
Colour Natural white

Reviews

Be the first to submit a review

Trustpilot