Blickle 311811 LE-PO 125G-FI Pressed Steel Swivel Castor - Wheel Ø 125mm

MPN
311811
Brand
Blickle
EAN-13
2050000316494
Order Code
49-5573
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This LE-PO 125G-FI swivel castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake.

Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel has been manufactured with high-quality, impact-resistant nylon and offers excellent rolling resistance.


  • White tread colour
  • Ø 125mm wheel
  • "Stop-fix" brake
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 100 x 85mm bolt hole spacing
  • 150kg load capacity
  • 40mm swivel lead (F)
  • 150mm height
  • 100 x 85mm plate
  • 0.82kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Plain bore bearing type
  • Manufacturer's part 311811
Type Swivel castor
Diameter 125mm
Load Capacity 150kg
Tread Material Nylon
Colour Natural white
Width 40mm

Reviews

Be the first to submit a review

Trustpilot