Blickle 311803 LE-PO 125G Pressed Steel Swivel Castor - Wheel Ø 125mm

MPN
311803
Brand
Blickle
EAN-13
2050000316456
Order Code
49-5571
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This LE-PO 125G swivel castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor and top plate fitting.

Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel has been manufactured with high-quality, impact-resistant nylon and offers excellent rolling resistance.


  • White tread colour
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 40mm swivel lead (F)
  • 150mm height
  • 100 x 85mm plate
  • 0.684kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Plain bore bearing type
  • Manufacturer's part 311803
Type Swivel castor
Diameter 125mm
Load Capacity 150kg
Tread Material Nylon
Colour Natural white
Width 40mm

Reviews

Be the first to submit a review

Trustpilot