Blickle 307124 LRA-TPA Swivel Wheel with Brake 75mm 75kg Capacity

MPN
307124
Brand
Blickle
EAN-13
4047526307127
Order Code
08-6218
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Blickle 307124 is a swivel wheel with a brake, featuring a 75 mm diameter and a maximum load capacity of 75 kg. Manufactured by Blickle, this castor is equipped with a rubber wheel designed for smooth pivoting and stability. Ideal for use in steering castor applications, it is suitable for mounting on equipment requiring reliable mobility and secure braking.
Type Plain bearing
Load Capacity 75kg
Tread Material Thermoplastic elastomer (TPE)
Factory colour Grey
Size 43mm
Total height 98mm
Wheel Ø 75mm
Wheel Width 25mm

Reviews

Be the first to submit a review

Trustpilot