Blickle 281402 LE-VE 100R-FI Pressed Steel Swivel Castor - Wheel Ø 100mm

MPN
281402
Brand
Blickle
EAN-13
2050000316746
Order Code
49-5610
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.23
10+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

This LE-VE 100R-FI swivel castor and wheel from Blickle features a Ø 100mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 100mm wheel
  • "Stop-fix" brake
  • 30mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 70kg load capacity
  • 36mm swivel lead (F)
  • 125mm height
  • 100 x 85mm plate
  • 0.933kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 281402
Type Swivel castor
Diameter 100mm
Load Capacity 70kg
Tread Material Rubber
Colour Black
Width 30mm

Reviews

Be the first to submit a review

Trustpilot