Blickle 277749 LE-VE 200R Pressed Steel Swivel Castor - Wheel Ø 200mm

MPN
277749
Brand
Blickle
EAN-13
2050000316852
Order Code
49-5616
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

This LE-VE 200R swivel castor and wheel from Blickle features a Ø 200mm wheel with pressed steel castor and top plate fitting. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 200mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 205kg load capacity
  • 54mm swivel lead (F)
  • 235mm height
  • 140 x 110mm plate
  • 2.97kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 277749
Type Swivel castor
Diameter 200mm
Load Capacity 205kg
Tread Material Rubber
Colour Black
Width 50mm

Reviews

Be the first to submit a review

Trustpilot