Blickle 277723 LE-VE 160R Pressed Steel Swivel Castor - Wheel Ø 160mm

MPN
277723
Brand
Blickle
EAN-13
2050000316609
Order Code
49-5601
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

This LE-VE 160R swivel castor and wheel from Blickle features a Ø 160mm wheel with pressed steel castor and top plate fitting. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 160mm wheel
  • 40mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 135kg load capacity
  • 54mm swivel lead (F)
  • 195mm height
  • 140 x 110mm plate
  • 2.235kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 277723
Type Swivel castor
Diameter 160mm
Load Capacity 135kg
Tread Material Rubber
Colour Black
Width 40mm

Reviews

Be the first to submit a review

Trustpilot