Blickle 276394 LMDA-POA 50G-FI Nylon Wheel Tyre & Tread - Wheel Ø 50mm

MPN
276394
Brand
Blickle
EAN-13
4047526276393
Order Code
49-5917
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.16 £8.62
10+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

This LMDA-POA 50G-FI nylon wheel and tyre Ø 50mm from Blickle features light duty twin wheel castors with a "stop-fix" brake and bolt hole fitting. The nylon wheels have a tyre and running tread that are made of high-quality, impact-resistant nylon, offering very low rolling and swivelling resistance, smooth running performance on even floors and very high abrasion resistance.


  • Black tread colour
  • Ø 50mm wheel
  • "Stop-fix" brake
  • 2 x 18mm T2 wheel width
  • Ø 10.2mm bolt hole
  • 80kg load capacity
  • 71mm height
  • Ø 41mm plate
  • 0.26kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Plain bore bearing type
  • Manufacturer's part 276394
Type Swivel castor dual wheel
Diameter 50mm
Load Capacity 80kg
Tread Material Nylon
Colour Black
Width 2 x 18mm

Reviews

Be the first to submit a review

Trustpilot