Blickle 269670 HTH 80x70/20-70K Pallet Truck Wheel - Wheel Ø 80mm

MPN
269670
Brand
Blickle
EAN-13
2050000360305
Order Code
49-4680
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
10+ £20.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

This HTH 80x70/20-70K pallet truck wheel Ø 80mm from Blickle has been designed for pallet trucks, stackers and forklift trucks.

The tyre and running tread is made of high-quality, reaction-injected polyurethane-elastomer Blickle Extrathane®, offering low-noise operation, low rolling resistance, good floor preservation, high abrasion resistance, high cut/tear propagation resistance and good chemical connection with the wheel centre. The rim/wheel centre is made of steel.


  • Light brown tread colour
  • Ø 80mm wheel
  • 70mm tread width (T2)
  • 500kg load capacity
  • 6204 ZZ ball bearing
  • Ø 20mm axle bore
  • 70mm clamping length (T5)
  • 1.044kg unit weight
  • -25°C to 70°C temperature range
  • Tread & tire hardness 92° shore A
  • Ball bearing type
  • Manufacturer's part 269670
Type Pallet truck wheel
Diameter 80mm
Load Capacity 500kg
Tread Material Polyurethane-elastomer
70mm tread width (T2)
Width 70mm

Reviews

Be the first to submit a review

Trustpilot