Blickle 264259 LE-PTH 200K Pressed Steel Swivel Castor - Wheel Ø 200mm

MPN
264259
Brand
Blickle
EAN-13
4047526264253
Order Code
49-6048

Discontinued


This LE-PTH 200K swivel castor and wheel from Blickle features a Ø 200mm wheel manufactured with a pressed steel swivel castor and top plate fitting.

The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and the tread polyurethane.


  • Ø 200mm wheel
  • 50mm T2 wheel width
  • 105 x 75-80mm bolt hole spacing
  • 300kg load capacity
  • 235mm height
  • 140 x 110mm plate
  • Roller type
  • Long life
  • Axle screwed together
  • Zinc plated - chromated
  • Manufacturer's part 264259
Type Swivel castor
Diameter 200mm
Load Capacity 300kg
Tread Material Polyurethane
Width 50mm

Trustpilot