Blickle 256016 LK-SPO 75K Pressed Steel Med Heavy Duty Swivel Castor Ø 75mm

MPN
256016
Brand
Blickle
EAN-13
4047526256012
Order Code
49-6037

Discontinued


This LK-SPO 75K heavy duty swivel castor and wheel from Blickle features a Ø 75mm wheel with pressed steel castor and top plate fitting.

Equipped with a double ball bearing in the swivel head, along with swivel heads seals. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 75mm wheel
  • 32mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 300kg load capacity
  • 40mm swivel lead (F)
  • 108mm height
  • 100 x 85mm plate
  • 0.91kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 256016
Type Swivel castor
Diameter 75mm
Load Capacity 300kg
Tread Material Nylon
Width 32mm

Trustpilot