Blickle 254839 P 401/20-90R Wheel With Pneumatic Tyre - Wheel Ø 400mm

MPN
254839
Brand
Blickle
EAN-13
2050000360343
Order Code
49-4681
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £71.00 £60.35
10+ £58.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 01/12/2026

This P 401/20-90R wheel with pneumatic tyre Ø 400mm from Blickle comes fitted with a tube, and offers outstandingly high operational comfort and exceptionally high floor preservation. The rim/wheel centre is made of pressed steel, with a tubular steel hub that is zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 400mm wheel
  • 100mm tread width (T2)
  • 250kg load capacity with 4 km/h
  • Ø 20mm axle bore
  • 2.308kg unit weight
  • 2.0/30 bar/PSI tyre pressure
  • 4.008 tyre dimension
  • 2 ply-rating
  • R01 rating
  • Tyre mounted on rim
  • Pressed steel rim
  • -25°C to 50°C temperature range
  • Tread & tire hardness 65° shore A
  • Conforms to EU directive 2005/69/EC
  • Manufacturer's part 254839
Type Wheel with pneumatic tyre
Diameter 400mm
Load Capacity 250kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot