Blickle 253492 PTH 100/8K Wheel With Polyurethane Tread - Wheel Ø 100mm

MPN
253492
Brand
Blickle
EAN-13
4047526253493
Order Code
49-6006
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 01/12/2026

This dark grey PTH 100/8K wheel with polyurethane tread Ø 100mm from Blickle has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Dark grey tread colour
  • Resistant to abrasion
  • No discolouration on contact
  • Ø 100mm wheel
  • 30mm T2 wheel width
  • 150kg load capacity
  • Ø 8mm axle bore
  • 46mm hub length
  • Tread and tyre hardness 98° shore A
  • Ball bearing type
  • Manufacturer's part 253492
Type Wheel
Diameter 100mm
Load Capacity 150kg
Tread Material Thermoplastic rubber elastomer
Width 30mm

Reviews

Be the first to submit a review

Trustpilot