Blickle 231431 LE-PO 150G Pressed Steel Swivel Castor - Wheel Ø 150mm

MPN
231431
Brand
Blickle
EAN-13
2050000316517
Order Code
49-5574
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.53
10+ £15.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This LE-PO 150G swivel castor and wheel from Blickle features a Ø 150mm wheel with pressed steel castor and top plate fitting.

Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel has been manufactured with high-quality, impact-resistant nylon and offers excellent rolling resistance.


  • White tread colour
  • Ø 150mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 300kg load capacity
  • 54mm swivel lead (F)
  • 190mm height
  • 140 x 110mm plate
  • 1.535kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Plain bore bearing type
  • Manufacturer's part 231431
Type Swivel castor
Diameter 150mm
Load Capacity 300kg
Tread Material Nylon
Colour Natural white
Width 50mm

Reviews

Be the first to submit a review

Trustpilot