Blickle 228932 TPA 126/8K-FK Polypropylene Wheel Rubber Tread - Wheel Ø 125mm

MPN
228932
Brand
Blickle
EAN-13
4047526228934
Order Code
49-4873
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

This TPA 126/8K-FK polypropylene wheel with rubber tread Ø 125mm from Blickle has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Dark grey tread colour
  • Ø 125mm wheel
  • 32mm T2 wheel width
  • 125kg load capacity
  • 0.262kg unit weight
  • Ø 8mm axle bore
  • 36mm hub length
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Ball bearing type
  • Manufacturer's part 228932
    Type Wheel
    Diameter 125mm
    Load Capacity 125kg
    Tread Material Rubber
    Width 32mm

    Reviews

    Be the first to submit a review

    Trustpilot