Blickle 20743 VPP 160/20R Polypropylene Wheel Rubber Tyres - Wheel Ø 160mm

MPN
20743
Brand
Blickle
EAN-13
2050000360367
Order Code
49-5640
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.90 £6.46
10+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This VPP 160/20R polypropylene wheel with rubber tyre Ø 160mm from Blickle features a solid rubber tyre with synthetic rim. The tyre offers high operational comfort, low-noise operation and exceptionally high floor preservation. The rim/wheel centre is made of high-quality, impact-resistant polypropylene.


  • Black tread colour - non-marking
  • Pressed-on tyre
  • Ø 260mm wheel
  • 85mm T2 wheel width
  • 3.004 tyre dimension
  • 2 ply-rating
  • R01 profile
  • 2.0/30 bar/PSI tyre pressure
  • Ø 20mm axle bore
  • 75mm hub length (T1)
  • 150kg load capacity
  • 1.13kg unit weight
  • -20°C to 40°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Conforms to EU directive 2005/69/EC
  • Manufacturer's part 20743
Type Wheel
Diameter 160mm
Load Capacity 150kg
Tread Material Rubber
Width 85mm

Reviews

Be the first to submit a review

Trustpilot