Blickle 105015 VPA Caster Wheel 50mm 40kg Capacity Plastic 1piece

MPN
105015
Brand
Blickle
EAN-13
4047526105013
Order Code
08-6217
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 66 despatched in 4 working days

The Blickle 105015 VPA 50/6K is a plastic caster with a wheel diameter of 50 mm and a maximum load capacity of 40 kg. This durable caster is ideal for use in light-duty applications, such as on equipment or furniture. It's designed for smooth manoeuvrability, making it perfect for environments requiring easy pivoting and steering.
Type Ball bearing
Diameter 50mm
Load Capacity 40kg
Axle hole diameter 6mm
Factory colour Grey
Wheel Ø 50mm
Wheel Width 18mm

Reviews

Be the first to submit a review

Trustpilot