Blaupunkt 30010062 Battery Alkali-Manganese 9V PP3 Long-Lasting

Order Code:

08-6186

Brand: Blaupunkt MPN: 30010062 EAN-13: 5410853067191
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 19/12/2025

Blaupunkt offers a 9 V PP3 alkaline-manganese battery suitable for various electronic devices. This high-performance battery, with codes like 6LR61 and MN1604, provides reliable power for smoke detectors, radios, and remote controls. It is essential for ensuring consistent operation of critical equipment.
Type 9V PP3
Chemistry Alkali-manganese
Dimensions (H x W x D) (W x H x D) 25.5 x 48.5 x 16 mm
Voltage 9V
Height 48.5mm
Plastic free packaging Plastic-free packaging
Rechargeable No
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot