Blaupunkt 2006023000000 Funline Car Aerial AM FM DAB DAB+ Glass Mount

MPN
2006023000000
Brand
Blaupunkt
EAN-13
4260499853464
Order Code
13-7458
Country of Origin
Malaysia
  • Quickly find another product in this range by Antenna Cable Length:

    2.85m 3m
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £69.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Blaupunkt 2006023000000, also referenced as product number 2826691, is a meticulously engineered RF accessory known as the Funline AM/FM/DAB/DAB+ glass mount aerial. This aerial is designed to seamlessly integrate with vehicle windows, offering robust reception of AM, FM, and digital radio bands, including DAB and DAB+, without compromising the vehicle's aesthetics. Its glass mount design aids in maintaining optimal signal clarity and strength by positioning the aerial externally on the glass surface, thereby enhancing its reception capabilities. Typical applications for this product include deployment in automotive environments where preserving vehicle aerodynamics while ensuring high-quality radio signal reception is crucial. The Blaupunkt Funline aerial is ideal for vehicles requiring a discreet yet effective solution for enhancing radio frequency reception across a variety of broadcast standards.
Type DAB glass mount aerial
Antenna Cable Length 2.85m
Colour Black
Product Type DAB glass mount aerial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot