Blaupunkt 2006021000000 Glass Mount DAB Aerial With Amplifier For Car Use

MPN
2006021000000
Brand
Blaupunkt
EAN-13
4260499853006
Order Code
13-7457
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Antenna Cable Length:

    2.85m 3m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.84 £26.21
10+ £25.45
100+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Blaupunkt 2006021000000, offers an advanced RF accessory in the form of a DAB glass mount aerial with an integrated amplifier. This product is engineered to provide optimal digital audio broadcasting reception for vehicles, enhancing signal clarity through its powered amplification capabilities. Constructed for easy installation on a vehicle's glass surface, it is designed to remain unobtrusive while delivering superior performance. Commonly deployed in automotive engineering applications, this aerial is suitable for both passenger cars and commercial vehicles, facilitating enhanced audio entertainment systems by capturing DAB signals with improved consistency and strength.
Type DAB glass mount aerial
Antenna Cable Length 3m
Colour Black
Dimensions (L x W x H) 185 x 30 x 8 mm
Gain 15dB
Height 8mm
Length 185mm
Product Type DAB glass mount aerial
Width 30mm

Reviews

Be the first to submit a review

Trustpilot