Blaupunkt 2006018000000 Club T 48 DAB+ Car Antenna Black Flexible 464mm

MPN
2006018000000
Brand
Blaupunkt
EAN-13
4260499851316
Order Code
13-7456
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Blaupunkt 2006018000000 Club T 48 DAB+ car antenna is a flexible, high-performance RF accessory designed to enhance radio reception in automotive applications. This black antenna has a length of 464mm, which provides an optimal balance between signal reception and aerodynamic efficiency, making it suitable for modern vehicles where space and aesthetics are a consideration. Engineered for compatibility with DAB+ and AM/FM radio systems, this antenna facilitates clearer digital audio broadcasting, ensuring superior sound quality. Its robust construction allows it to withstand the varying environmental conditions typically encountered in automotive settings, thus offering reliable performance for uninterrupted audio entertainment.
Type DAB+ antenna
Antenna Length 464mm
Cable Length 1.8m
Colour Black
Frequency Range DAB 174-240MHz, AM 525-170kHz, FM 87.5-108MHz
Impedance 75Ω
Product Type DAB+ antenna

Reviews

Be the first to submit a review

Trustpilot