Blackspur BB-SL051 3 Tread Step Ladder

MPN
BB-SL051
Brand
Blackspur
Order Code
86-5602

Discontinued


A quality stepladder ideal for hard to reach places in the home, office or warehouse.

Manufactured to EN14183:2003.


  • Steel manufacture
  • Compact design folds down for easy storage
  • 30cm wide steps for sure footing
  • Non-slip design with plastic tips protects all floor surfaces
  • Overall dimensions: 46 x 74 x 100cm (WxDxH)
  • Meets EN14183:2003 standard
  • Manufactured to EN131
  • Max. static, vertical load 150kg (23.5 stone)

Questions

*Question functionality currently disabled
Question by: Product code: 86-5602

Q. WHAT SPEC DO THESE MEET ie what EN OR BS standard as these are going to be used in a retail store THANKS

A. Hi Darren, this ladder is manufactured to EN131.


Trustpilot