Black Rock 80473 The Classic Booklet iPhone 17 Pro Max Black Flip Case

MPN
00080473
Brand
Black Rock
EAN-13
4007249804730
Order Code
18-7054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £26.19 £22.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Black Rock 00080473, is a Classic Booklet iPhone 17 Pro Max Black Flip Case. Designed specifically for the Apple iPhone 17 Pro Max, this case offers robust protection through its flip cover that shields both the front and back of the device. Constructed from durable materials, it ensures longevity and a reliable safeguard against impacts and scratches. The case integrates seamlessly with the mobile phone, providing precise cut-outs for all necessary ports, buttons, and camera functionalities. Ideal for users in professional settings, the case is utilised in environments where the device requires enhanced protection against everyday wear, maintaining both the functional integrity and aesthetic appeal of the phone.
Compatible With Apple iPhone 17
Colour Black
Type Booklet

Reviews

Be the first to submit a review

Trustpilot