Black Rock 38652 Ultra Thin Cover iPhone 17 Transparent Inductive charging

MPN
00038652
Brand
Black Rock
EAN-13
4007249386526
Order Code
18-7042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £17.63 £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Black Rock 00038652 offers an Ultra Thin Iced mobile phone case specifically designed for the iPhone 17. This transparent cover supports inductive charging, ensuring that the device can be charged wirelessly without needing to remove the case, which is a critical feature for maintaining uninterrupted power capabilities. Engineered to provide optimal protection against everyday wear and tear while maintaining the sleek design of the iPhone 17, the case incorporates precision cutouts that allow full access to all ports and functions. Suitable for a wide range of engineering applications, where maintaining device integrity and accessibility during usage is essential, this product is particularly valuable for professionals who require both aesthetic preservation and functional reliability in their mobile device accessories.
Compatible With Apple iPhone 17
Colour Transparent
Material Polycarbonate (PC)
Type Cover

Reviews

Be the first to submit a review

Trustpilot