Black Rock 229696 Ultra Thin Iced Cover iPhone Air Transparent Charging

MPN
00229696
Brand
Black Rock
EAN-13
4047443545992
Order Code
18-7082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £17.63 £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Black Rock 00229696 is an ultra-thin iced cover designed for iPhone devices, ensuring optimal protection while maintaining a sleek profile. This mobile phone case complements the device's form factor, providing a transparent design that preserves the original aesthetics. Made from high-quality materials, the cover not only protects against scratches and minor impacts but also supports wireless charging functionalities. It is engineered to fit precisely and allow full access to ports and buttons, making it an ideal choice for users who prioritise functionality without compromising on style. This case is particularly suitable for environments where the phone is frequently handled, such as office settings or engineering workspaces, providing a balance between durable protection and convenience.
Compatible With Apple iPhone Air
Colour Transparent
Material Polycarbonate (PC)
Type Cover

Reviews

Be the first to submit a review

Trustpilot