Black Rock 229695 Clear Protection Case Apple iPhone Air Transparent Cover

MPN
00229695
Brand
Black Rock
EAN-13
4047443545985
Order Code
18-7081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £19.41 £16.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Black Rock 00229695 presents a clear protection case designed specifically for the Apple iPhone Air. This transparent cover is engineered to maintain full visibility of the device's aesthetic while providing a durable shield against potential impacts and daily wear. The case's precise fit ensures that all buttons and features remain fully accessible, allowing for unobstructed operation of the mobile phone. Typically utilised in scenarios where maintaining the original look of the iPhone is essential, such as in user experience testing or display environments, this case exemplifies robust material engineering to provide effective protection without compromising device functionality.
Compatible With Apple iPhone Air
Colour Transparent
Type Cover

Reviews

Be the first to submit a review

Trustpilot