Black Rock 229669 Slim Folio case Samsung Galaxy A56 5G black

MPN
00229669
Brand
Black Rock
EAN-13
4047443538161
Order Code
18-7065
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 3 weeks


Black Rock 00229669, is a Slim Folio case designed specifically for the Samsung Galaxy A56 5G in black. This mobile phone case offers robust protection while maintaining a minimalist profile, ensuring accessibility and ease of use. Its folio design encompasses a flexible cover that can shield the screen from scratches and impacts, making it suitable for environments where durability is essential. Engineers might employ this case in scenarios requiring additional protection during fieldwork or in settings where mobile devices are frequently subjected to physical stress, while still allowing for the phone's full functionality and connectivity. The precision fit and durable materials provide an optimal solution for safeguarding the device without compromising on style or reliability.
Compatible With Samsung Galaxy A56
Colour Black
Suitable For 17 cm (6,7")
Type Booklet

Reviews

Be the first to submit a review

Trustpilot