Black Rock 229661 Clear Protection Case Transparent for Samsung Galaxy A16

MPN
00229661
Brand
Black Rock
EAN-13
4047443537737
Order Code
18-7058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £19.41 £16.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 24/10/2026

Black Rock 00229661 Clear Protection Case, designed specifically for the Samsung Galaxy A16, accommodating both 4G and 5G models. This transparent mobile phone case, also alternately described as 3436633, provides robust protection against daily wear, shielding the device from scratches, dust, and minor impacts without obscuring its original design. Constructed from high-quality materials, the case ensures durability and a precise fit, aiding in maintaining the device's operational integrity and design aesthetics. This product is typically used in engineering applications where maintaining device visibility and functionality is crucial while providing essential protection, such as in fieldwork scenarios or environments where the device might be exposed to potential damage.
Compatible With Samsung Galaxy A16
Colour Transparent
Type Cover
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot