Black Rock 2216MPU02 The Classic Booklet Samsung Galaxy A14 5G Black Case

MPN
2216MPU02
Brand
Black Rock
EAN-13
4262398750721
Order Code
18-7191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £26.97 £22.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Black Rock 2216MPU02 is a high-quality mobile phone case specifically engineered for the Samsung Galaxy A14 5G. The Classic Booklet case is designed to offer comprehensive protection by enveloping the phone in a durable, yet lightweight black exterior that guards against impacts and scratches. Constructed with precision to ensure a seamless fit, this case features a front cover that provides additional screen protection, which is particularly useful in environments where physical damage is a risk. Furthermore, the case offers easy access to all ports and buttons, making it ideal for daily use and maintaining full functionality of the device in both professional and personal settings.
Compatible With Samsung Galaxy A14/A14 5G
Colour Black
Compatibility Galaxy A14/A14 5g
Material Polyurethane (PU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 16.8 cm (6.6)
Number of card pockets 2
Package Type Hanging box
Protection features RFID resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot