Black Rock 2215FIT02 Urban Case Cover Samsung Galaxy A14 5G Black

Image Representative of Range

Black Rock 2215FIT02 Urban Case Cover Samsung Galaxy A14 5G Black

MPN
2215FIT02
Brand
Black Rock
EAN-13
4262398750738
Order Code
18-7190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £21.09 £17.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Black Rock 2215FIT02 is a robust and precise mobile phone case designed specifically for the Samsung Galaxy A14 5G. This Urban Case provides optimal protection against potential physical impacts through its durable construction, ensuring resilience in demanding environments. The sleek black design is engineered to offer a snug fit without compromising accessibility to ports and controls. Common engineering applications for this type of mobile phone case include safeguarding devices during field inspections in construction sites or during use in manufacturing areas, where physical damage risk is heightened. Its reliability and thorough design make it a suitable choice for professionals requiring durable and unobtrusive device protection.
Compatible With Samsung Galaxy A14/A14 5G
Colour Black
Compatibility Galaxy A14/A14 5g
Material Silicone
Product colour Black
Type Cover
Brand compatibility Samsung
Case Type Cover
Maximum screen size 16.8 cm (6.6)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot