Black Rock 2210TGCB02 360° Glass Cover Case for Samsung Galaxy A54 Black

MPN
2210TGCB02
Brand
Black Rock
EAN-13
4262398750523
Order Code
18-7185
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2210TGCB02 360° Glass Cover Case is engineered for the Samsung Galaxy A54, providing comprehensive protection with an innovative dual-layer design. The case combines a robust glass screen protector and a rigid frame, offering 360° coverage to safeguard against impacts, scratches, and dust ingress. Designed with precision, the case retains full access to all ports, buttons, and features of the Galaxy A54, ensuring functionality without compromise. This protective case is ideal for use in environments requiring enhanced device durability, such as construction sites or workshops, where mobile devices are exposed to potential physical damage. The sleek black finish complements the device aesthetic while maintaining a slim profile that does not impede wireless charging capabilities.
Compatible With Samsung
Colour Black
Material Carbon
Type Cover

Trustpilot