Black Rock 2210FIT27 Urban Case Cover Samsung Galaxy A54 Grey Cover

MPN
2210FIT27
Brand
Black Rock
EAN-13
4262398750660
Order Code
18-7184
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2210FIT27 is an Urban Case designed specifically for the Samsung Galaxy A54 and is distinguished by its grey finish. Engineered for durability and precision fit, this mobile phone case provides robust protection against everyday impacts, scratches, and minor drops. It is crafted from high-quality materials that ensure reliable performance in maintaining the integrity of the device it encases, while its precise cut-outs offer unobstructed access to all ports and buttons. This product is typically employed in consumer electronics for mobile phone protection, enhancing the device's longevity under normal usage conditions. Its functional design makes it an apt choice for engineers seeking to safeguard their mobile devices in everyday environments.
Compatible With Samsung
Colour Grey
Compatibility Galaxy A54 5g
Material Silicone
Product colour Grey
Type Cover
Brand compatibility Samsung
Case Type Folio
Maximum screen size 16.8 cm (6.6)
Package Type Hanging box
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot