Black Rock 2206TGL02 Black Rock 360° Glass Cover Samsung Galaxy S23 Ultra Blac

MPN
2206TGL02
Brand
Black Rock
EAN-13
4262398750240
Order Code
18-7183
Country of Origin
China

Discontinued


Black Rock 2206TGL02 is a high-quality mobile phone case designed specifically for the Samsung Galaxy S23 Ultra. This case features a 360-degree glass cover that provides comprehensive protection by encapsulating the device entirely, safeguarding it against impacts and scratches. Engineered with precision, the glass cover enhances the device's durability while maintaining full touch sensitivity and functionality of the screen. The robust construction is ideal for users who require reliable protection in various environments, such as construction sites or other scenarios where the device may be exposed to harsh conditions. The design ensures secure fitting while allowing seamless access to all ports and buttons, thus supporting the phone's everyday operational requirements.
Compatible With Samsung Galaxy S23
Colour Black
Brand compatibility Samsung
Built-in screen cover Yes
Case Type Cover
Closure type Magnetic closure
Compatibility Galaxy S23 Ultra
Material Leather
Maximum screen size 17.3 cm (6.8)
Product colour Black, Transparent
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 0.7mm
Type Cover
Wireless charging Yes

Trustpilot