Black Rock 2202TIW02 2in1 Case Samsung Galaxy S23 Black

MPN
2202TIW02
Brand
Black Rock
EAN-13
4260647339697
Order Code
18-7180
Country of Origin
China
View Full Product Range (4)

Discontinued


Black Rock 2202TIW02 is a 2in1 mobile phone case specifically designed for the Samsung Galaxy S23, ensuring both a perfect fit and enhanced device protection. This product features a durable outer shell coupled with an impact-resistant inner layer to safeguard against drops and scratches. The design allows for easy installation and removal, facilitating quick access to all the phone's ports and buttons. Typically used in environments where mobile device protection is critical, such as in field engineering or construction sites, this case provides reliable security for electronic equipment in demanding conditions.
Compatible With Samsung Galaxy S23
Colour Black
Compatibility Galaxy S23
Material Plastic
Product colour Black
Type Case
Brand compatibility Samsung
Card pocket Yes
Case Type Wallet case
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 3
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot