Black Rock 2200TGL02 360° Glass Cover Samsung Galaxy S23 Black Cover

Image Representative of Range

Black Rock 2200TGL02 360° Glass Cover Samsung Galaxy S23 Black Cover

MPN
2200TGL02
Brand
Black Rock
EAN-13
4262398750127
Order Code
18-7177
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2200TGL02 is a sophisticated mobile phone case designed specifically for the Samsung Galaxy S23. This product features a 360° glass cover that provides comprehensive protection for the device, ensuring both the front and back are shielded from potential damage. The design utilises high-quality materials to enhance durability while maintaining a slim and inconspicuous profile, which allows for full access to all ports and functions without obstruction. Ideal for use in environments where device safety is paramount, this cover is suitable for engineers and professionals who require robust and reliable protection for their mobile devices during daily operations.
Compatible With Samsung Galaxy S23
Colour Black
Compatibility Galaxy S23
Material Leather
Product colour Black, Transparent
Type Cover
Brand compatibility Samsung
Built-in screen cover Yes
Case Type Cover
Closure type Magnetic closure
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Dirt resistant, Dust resistant, Scratch resistant, Shock resistant, Splash proof
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot