Black Rock 2200TGC02 Black Rock 360° Glass Cover Galaxy S23 Black

Order Code:

18-7176

Brand: Black Rock MPN: 2200TGC02 EAN-13: 4260647339628
Qty Unit Price (Ex VAT)
1+ £30.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Black Rock 2200TGC02 is a meticulously engineered mobile phone case specifically designed for the Samsung Galaxy S23. This case features a 360° glass cover that provides comprehensive protection, ensuring durability and resistance against impacts and scratches. The precision-cut design allows for the exact alignment with the Galaxy S23's dimensions, enhancing both functionality and aesthetic appeal. The glass cover preserves the touch sensitivity and clarity of the device's display, making it suitable for users who require robust protection without compromising on user interface experience. Such cases are typically used in environments where device safety is paramount, such as in field engineering applications or rigorous outdoor activities, where the risk of accidental drops and environmental exposure is high.
Compatible With Samsung Galaxy S23
Colour Black
Brand compatibility Samsung
Built-in screen cover Yes
Case Type Cover
Closure type Magnetic closure
Compatibility Galaxy S23
Material Plastic
Maximum screen size 15.5 cm (6.1)
Product colour Black, Transparent
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 0.7 mm
Type Cover
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot