Black Rock 2200FIT02 Urban Case Cover for Samsung Galaxy S23 Black

Image Representative of Range

Black Rock 2200FIT02 Urban Case Cover for Samsung Galaxy S23 Black

MPN
2200FIT02
Brand
Black Rock
EAN-13
4260647339666
Order Code
18-7173
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2200FIT02 is the Urban Case Cover for the Samsung Galaxy S23. This mobile phone case is engineered to provide robust protection, offering precise dimensions to ensure a snug fit for the Galaxy S23. Manufactured with high-grade materials, the Black Rock Urban Case is designed to effectively absorb impact and resist daily wear, maintaining the device's structural integrity in challenging environments. The case's ergonomic design supports typical engineering applications where enhanced grip and accessibility to device ports and buttons are crucial. It serves as an ideal solution for professionals requiring reliable and durable coverage for their mobile device in both indoor and outdoor settings.
Compatible With Samsung Galaxy S23
Colour Black
Compatibility Galaxy S23
Material Silicone
Product colour Black
Type Cover
Brand compatibility Samsung
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Anti-bacterial, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot