Black Rock 2200CUS02 Carbon Ultra Cover Mobile Phone Case Black

Black Rock 2200CUS02 Carbon Ultra Cover Mobile Phone Case Black

MPN
2200CUS02
Brand
Black Rock
EAN-13
4262398750103
Order Code
18-7172
Country of Origin
China

Discontinued


Black Rock 2200CUS02 is a Carbon Ultra mobile phone case designed to provide robust protection for the Samsung Galaxy S23. This case is constructed with carbon fibre, a material known for its excellent strength-to-weight ratio, which offers superior resistance to impacts and scratches while maintaining a slim profile. The precise engineering of the case ensures that all buttons, ports, and features of the phone are easily accessible without obstruction. Ideal for both personal and professional use, this case is particularly suited for individuals requiring reliable protection against the rigours of daily use and those involved in activities where mobile devices are susceptible to damage, such as construction, fieldwork, or outdoor adventures.
Compatible With Samsung Galaxy S23
Colour Black
Brand compatibility Samsung
Case Type Cover
Compatibility Galaxy S23
Material Carbon, Plastic
Maximum screen size 15.5 cm (6.1)
Product colour Black
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 0.65mm
Type Cover
Wireless charging Yes

Trustpilot