Black Rock 2188SFO02 Slim Folio Booklet Case Galaxy S24 Black

MPN
2188SFO02
Brand
Black Rock
EAN-13
4262398753135
Order Code
18-7168
Country of Origin
China

Discontinued


Black Rock 2188SFO02 is a Slim Folio Booklet Case designed specifically for the Samsung Galaxy S24, offering an optimal combination of protection and functionality. The case is constructed to shield the mobile device from scratches, minor impacts, and dust, while still allowing access to all essential ports and buttons. The folio case includes a magnetic closure system that secures the front cover, enhancing the protection of the device's screen. Typical applications of this product are in environments where the device is prone to physical wear, such as in field operations or daily commuter use. The precise fitting and sleek design ensure that the device maintains its form factor, providing a streamlined appearance without bulk.
Compatible With Samsung Galaxy S24
Colour Black
Type Booklet

Trustpilot