Black Rock 2184FIT02 Back cover for Samsung Galaxy A55 5G Black

MPN
2184FIT02
Brand
Black Rock
EAN-13
4262398753487
Order Code
18-7165
Country of Origin
China
View Full Product Range (17)

Discontinued


Black Rock 2184FIT02 provides a robust and sleek back cover specifically designed for the Samsung Galaxy A55 5G, characterised by its urban aesthetic and precision fit. Engineered to enhance the durability of the mobile device, this case is constructed using high-quality materials that offer substantial protection against impact and abrasion. The ergonomic design ensures that all device interfaces remain easily accessible, preserving the functionality and connectivity of the Samsung Galaxy A55 5G. Ideal for use in both consumer and professional environments, this back cover is particularly beneficial in settings where additional device protection is paramount, such as engineering sites, outdoor adventures, and urban commuting. With its minimalist design and black finish, it seamlessly integrates with the overall look of the device while contributing to the longevity of the smartphone.
Compatible With Samsung Galaxy A55
Colour Black
Material Silicone
Type Back cover
Suitable For 16,8 cm (6,6")

Trustpilot